
The DG441LDY-T1 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 650mW and a maximum supply current of 1uA. The IC is available in a SOIC package with a height of 1.55mm and a width of 4mm. It is not RoHS compliant.
Vishay DG441LDY-T1 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
