
Quad SPST analog switch with a 280MHz -3dB bandwidth, designed for surface mount applications in a 16-pin SOIC package. Features four independent single-pole single-throw (SPST) circuits, supporting dual supply voltages from 3V to 6V and a single supply range of 2.7V to 12V. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 650mW and a low supply current of 1µA. Packaged in tape and reel, this RoHS compliant component is ideal for general interface applications.
Vishay DG441LDY-T1-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG441LDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
