
The DG442BDJ is a dual-supply voltage operational amplifier from Vishay, packaged in a 4-pin PDIP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 470mW. The device is available in quantities of 500 and is packaged in rail/Tube. It is not RoHS compliant.
Sign in to ask questions about the Vishay DG442BDJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG442BDJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Number of Circuits | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG442BDJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.