
Quad SPST analog switch IC featuring a 280MHz -3dB bandwidth. This surface mount component offers 4 channels with single or dual supply operation, supporting a dual supply voltage range of 3V to 6V and a maximum supply voltage of 12V. It exhibits a drain-to-source resistance of 17 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in a 16-pin TSSOP, this RoHS compliant device is supplied on tape and reel.
Vishay DG442LDQ-T1-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 17R |
| Dual Supply Voltage | 5V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG442LDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
