
The DG444BDJ-E3 is a dual SPST switch from Vishay, available in a PDIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum power dissipation of 470mW and a maximum supply voltage of 36V. It is suitable for use in single or dual supply configurations, with a minimum supply voltage of 7V and a maximum of 22V.
Sign in to ask questions about the Vishay DG444BDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG444BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| On-State Resistance | 160R |
| Operating Supply Current | 5uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG444BDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
