
Quad SPST analog switch, featuring 4 channels, 4 inputs, and 4 outputs. Operates with dual supply voltages from 7V to 20V, with a maximum dual supply voltage of 22V. Maximum supply voltage is 36V, and minimum supply voltage is 13V. On-state resistance is 160 Ohms. Surface mountable in a 16-pin SOIC package with dimensions of 10mm length, 4mm width, and 1.55mm height. Maximum power dissipation is 640mW.
Sign in to ask questions about the Vishay DG444DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG444DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 20V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG444DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
