
Quad SPST analog switch IC featuring 4 channels and 4 circuits. Offers a low drain-to-source resistance of 85 Ohms and supports dual supply voltages from 7V to 22V, with a maximum supply voltage of 36V. This through-hole mounted component operates across a temperature range of -40°C to 85°C and has a power dissipation of 450mW. The device is RoHS compliant and lead-free, with a turn-on delay of 450ns and turn-off delay of 210ns.
Vishay DG445DJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 85R |
| Dual Supply Voltage | 20V |
| Height | 3.81mm |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 1nA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 450ns |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG445DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
