
Single Pole Single Throw (SPST) analog switch, surface mount TSOP package (1mm height, 3.05mm length, 1.65mm width). Operates with single or dual supply voltages from 4.5V to 36V, with a maximum dual supply voltage of 20V. Features a maximum power dissipation of 570mW and a low supply current of 16µA (30µA max). Offers turn-on delay of 100ns and turn-off delay of 50ns, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Vishay DG448DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 30uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 100ns |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG448DV-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
