
Single SPDT analog switch, SOT-23-8 package, surface mountable. Features a 1-channel, 1-circuit design with one input and two outputs. Operates with single or dual supply voltages ranging from 4.5V to 36V, with a maximum dual supply voltage of 20V. Offers a wide operating temperature range of -40°C to 85°C and a maximum power dissipation of 675mW. RoHS compliant and lead-free.
Vishay DG449DS-T1-E3 technical specifications.
| Package/Case | SOT-23-8 |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.001411oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG449DS-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
