
Quad SPST analog switch IC, surface mountable in a 16-pin TSSOP package. Features 4 channels with a maximum operating temperature of 125°C and a minimum of -40°C. Supports dual supply voltages from 5V to 22V, with a maximum supply voltage of 36V. Offers a low on-state resistance of 7.3 Ohms and a power dissipation of 450mW. Packaged in tape and reel for efficient assembly.
Vishay DG451EQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 7.3R |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 88ns |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG451EQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
