
Quad SPST analog switch IC featuring low on-state resistance of 7.3 Ohms and drain-to-source resistance of 4 Ohms. Operates with dual supply voltages from +/-5V to +/-15V, with a maximum dual supply voltage of +/-22V. Supports single or dual supply types and offers a maximum supply voltage of 44V. This surface mount component is housed in a 16-pin TSSOP package, measuring 5.08mm x 4.4mm x 0.92mm, and operates within a temperature range of -40°C to 125°C. RoHS compliant with a maximum power dissipation of 450mW.
Vishay DG452EQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 4R |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 7.3R |
| Operating Supply Current | 5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG452EQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
