
Quad SPST analog switch IC, featuring 4 independent SPST switches. Operates with dual supply voltages from 5V to 15V, with a maximum dual supply voltage of 22V. Supports single or dual supply configurations, with a maximum supply voltage of 44V. Offers a low on-state resistance of 7.3 Ohms and a maximum power dissipation of 450mW. Packaged in a 16-pin TSSOP for surface mounting, with dimensions of 5.08mm length, 4.4mm width, and 0.92mm height. RoHS compliant and operates across a temperature range of -40°C to 125°C.
Vishay DG454EQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.92mm |
| Length | 5.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 7.3R |
| Operating Supply Current | 100uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG454EQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
