
Quad SPST analog switch IC, surface mountable in a 16-pin SOIC package. Features four independent single-pole, single-throw circuits with four channels, inputs, and outputs. Operates with dual supply voltages from ±5V to ±15V, with a maximum dual supply voltage of ±22V and a maximum supply voltage of 36V. Offers a wide operating temperature range of -40°C to 125°C and a maximum power dissipation of 600mW. Turn-off delay is 69ns, and turn-on delay is 88ns.
Vishay DG455EY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 88ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG455EY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
