
Dual SPST analog switch IC featuring a 6-pin TSOP package for surface mounting. Operates with single or dual supply voltages ranging from 4.5V to 36V, with a maximum dual supply voltage of 20V. Offers 2 channels with a maximum power dissipation of 570mW and a low supply current of 5µA. This RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG468DV-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG468DV-T1-E3 technical specifications.
| Package/Case | TSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 15uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG468DV-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
