
Analog multiplexer IC featuring dual 16-channel to 8-channel configuration. Operates with dual supply voltages from 5V to 20V, and single supply from 5V to 20V. Offers a low on-state resistance of 450 Ohms and a maximum operating temperature of 125°C. Packaged in a 28-pin PLCC for surface mounting, with a maximum power dissipation of 1.693W.
Sign in to ask questions about the Vishay DG506BEN-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG506BEN-T1-GE3 technical specifications.
| Package/Case | PLCC |
| Height | 4.57mm |
| Length | 11.582mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.693W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| On-State Resistance | 450R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 11.582mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG506BEN-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
