
IC MUX ANA DUAL 16/8CH 28TSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG506BEQ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| On-State Resistance | 450R |
| Operating Supply Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG506BEQ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
