
Analog multiplexer IC featuring 16 channels and dual 8-channel operation. Offers a 114MHz -3dB bandwidth and 300ns propagation delay. Operates with dual supply voltages from 5V to 20V, supporting single or dual supply configurations. Surface mountable in a 28-pin SOIC package, this RoHS compliant component has a maximum power dissipation of 840mW and an operating temperature range of -40°C to 125°C.
Vishay DG506BEW-T1-GE3 technical specifications.
| -3db Bandwidth | 114MHz |
| Bandwidth | 114MHz |
| Package/Case | SOIC |
| Height | 2.31mm |
| Length | 17.91mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| On-State Resistance | 450R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.078125oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG506BEW-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
