The DG507ABK is a 28-terminal dual multiplexer from Vishay, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. This device features a dual terminal position and a JEDEC package code of R-XDIP-T28, packaged in a DIP28 format with a height of 0.6 inches.
Vishay DG507ABK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.