
Dual 8-channel analog multiplexer IC featuring a 217MHz bandwidth and 450 Ohm on-state resistance. Operates with dual supply voltages from 5V to 20V, or single supply from 12V to 44V. Surface mountable in a PLCC package, this component offers a maximum operating temperature of 125°C. RoHS compliant with a maximum power dissipation of 1.693W.
Vishay DG507BEN-T1-GE3 technical specifications.
| -3db Bandwidth | 217MHz |
| Bandwidth | 217MHz |
| Package/Case | PLCC |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.693W |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| On-State Resistance | 450R |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG507BEN-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
