
The DG507BEW-T1-GE3 is a dual multiplexer from Vishay with a -3db bandwidth of 217MHz. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is RoHS compliant and suitable for surface mount applications. It has a nominal supply current of 5uA and an operating supply current of 100uA. The multiplexer is available in a tape and reel packaging with 1500 units per package.
Vishay DG507BEW-T1-GE3 technical specifications.
| -3db Bandwidth | 217MHz |
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Circuits | 2 |
| On-State Resistance | 450R |
| Operating Supply Current | 100uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG507BEW-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
