The DG508AAK/883 is an 8-input single 1-channel demultiplexer from Vishay, operating within a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 25V and a power dissipation of 900mW. The device is packaged in a CDIP and is not RoHS compliant.
Vishay DG508AAK/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.