Vishay DG508BEJ-E3 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 501mW |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 510mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG508BEJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
