
Precision 8-channel/dual 4-channel CMOS analog multiplexer, surface mount, TSSOP package. Features a 250MHz bandwidth and operates with dual supply voltages from 5V to 20V, or single supply from 12V to 44V. Maximum power dissipation is 450mW, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Vishay DG508BEQ-T1-E3 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | -200uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG508BEQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
