
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERDIP-16
Vishay DG509AAK technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Number of Channels | 1 |
| Number of Switches | 2 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 15V |
| Propagation Delay | 1000ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.