The DG509AAK/883 is a dual supply voltage logic IC from Vishay, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 25V. The device is available in a rail/Tube packaging and is not RoHS compliant. The nominal supply current is 1.3mA.
Sign in to ask questions about the Vishay DG509AAK/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG509AAK/883 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Nominal Supply Current | 1.3mA |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG509AAK/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.