
Precision CMOS analog multiplexer, featuring 16-channel or dual 8-channel configurations. Offers a 250MHz -3dB bandwidth and 250MHz bandwidth, with an on-state resistance of 500 Ohms. Operates with dual supply voltages from 5V to 20V, or single supply from 12V to 44V. Packaged in a surface-mount TSSOP with dimensions of 5.08mm length, 4.4mm width, and 0.43mm height. RoHS compliant and lead-free.
Vishay DG509BEQ-T1-E3 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | -200uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 500R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG509BEQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
