
Precision CMOS analog multiplexer, available in an 8-channel or dual 4-channel configuration. Features a 250MHz bandwidth and 500 Ohm on-state resistance. Operates with dual supply voltages from 5V to 20V, or single supply from 12V to 44V. Packaged in a lead-free SOIC case for surface mounting, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG509BEY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG509BEY-T1-E3 technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | -200uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 500R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG509BEY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
