Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18, PLASTIC, DIP-18
Vishay DG528CJ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SP8T |
| RoHS | Not Compliant |
No datasheet is available for this part.