Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18,
Vishay DG529CJ technical specifications.
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.