
Analog multiplexer featuring a 500MHz bandwidth, this integrated circuit offers single 4:1 or dual 2:1 channel configurations. It supports dual supply voltages from 10V to 15V and single supply operation up to 18V. With a maximum power dissipation of 625mW and a propagation delay of 300ns, this through-hole mounted PDIP package is RoHS compliant.
Sign in to ask questions about the Vishay DG534ADJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG534ADJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 3.81mm |
| Length | 26.92mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 495 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.079719oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG534ADJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
