Analog multiplexer featuring an 8:1 single channel or dual 4:1 configuration. Offers a 500MHz bandwidth and supports single or dual supply operation from 10V to 15V. This 28-pin PDIP component is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C. Maximum power dissipation is 625mW with a maximum supply current of 2mA.
Vishay DG538ADJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 3.31mm |
| Length | 39.7mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Weight | 0.147798oz |
| Width | 14.73mm |
| RoHS | Compliant |
No datasheet is available for this part.