
8-channel, 2-output multiplexer/demultiplexer IC with a 500MHz bandwidth and 300ns propagation delay. Features dual supply voltage capability from 10V to 15V, with a maximum supply voltage of 18V and a maximum supply current of 2mA. Operates across a temperature range of -40°C to 85°C, with a power dissipation of 450mW. Packaged in a PLCC surface-mount case.
Sign in to ask questions about the Vishay DG538ADN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG538ADN technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Drain to Source Resistance | 90R |
| Dual Supply Voltage | 12V |
| Height | 3.69mm |
| Length | 12.57mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG538ADN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.