
8:1 Wideband Video Multiplexer/MUX IC, featuring a 500MHz -3dB bandwidth. This surface mount device operates with dual supply voltages ranging from 10V to 15V, with a maximum dual supply of 15V. It offers 8 inputs and 2 outputs, with a drain-to-source resistance of 90 Ohms and a propagation delay of 300ns. The IC has a power dissipation of 450mW and a maximum supply current of 2mA, with a maximum supply voltage of 18V. Packaged in PLCC, this RoHS compliant component is suitable for wideband video applications.
Sign in to ask questions about the Vishay DG538ADN-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG538ADN-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Drain to Source Resistance | 90R |
| Dual Supply Voltage | 12V |
| Height | 3.69mm |
| Length | 12.57mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.041719oz |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG538ADN-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
