
The DG540AP is a 4-channel logic multiplexer from Vishay with a -3db bandwidth of 500 MHz. It has a maximum power dissipation of 900mW and a maximum supply voltage of 18V. The device is packaged in a DIP20 package and is rated for operation between -40°C and 125°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay DG540AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG540AP technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | DIP |
| Drain to Source Resistance | 60R |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Frequency | 500 MHz |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG540AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
