The DG541AP is a 4-channel logic IC with a -3db bandwidth of 500 MHz. It is packaged in a CDIP package and is rated for operation over the temperature range of -40°C to 125°C. The device has a maximum power dissipation of 900 mW and a maximum supply voltage of 18 V. It is not RoHS compliant and is available in a rail/Tube packaging with 75 units per package.
Sign in to ask questions about the Vishay DG541AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG541AP technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | CDIP |
| Drain to Source Resistance | 60R |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Frequency | 500 MHz |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG541AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.