
This surface mount multiplexer/demultiplexer IC features a 500MHz bandwidth and supports dual supply voltages up to 15V. It offers 4 channels with non-inverting polarity, a high-level output current of 20mA, and operates within a temperature range of -40°C to 85°C. The component is housed in a 16-pin SOIC package with dimensions of 10mm length, 4mm width, and 1.55mm height, and has a power dissipation of 640mW.
Sign in to ask questions about the Vishay DG541DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG541DY technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| High Level Output Current | 20mA |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 70ns |
| Weight | 0.007079oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG541DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
