
Quad SPST analog switch IC featuring a 500MHz -3dB bandwidth. This surface mount component offers 4 channels with a low drain-to-source resistance of 60 Ohms. Operates with dual supply voltages from 10V to 15V, supporting single or dual supply types. Packaged in a 16-pin SOIC, it has a maximum power dissipation of 640mW and a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay DG541DY-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG541DY-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 60R |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG541DY-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
