
Quad SPST analog switch IC featuring a 500MHz bandwidth. This surface mount component operates with dual supply voltages from 10V to 15V, with a maximum supply voltage of 18V and a maximum supply current of 6mA. It offers four channels, each with one input and one output, and has a maximum power dissipation of 640mW. The device is housed in a 16-pin SOIC package with dimensions of 10mm length, 4mm width, and 1.55mm height, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Vishay DG541DY-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG541DY-T1 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG541DY-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
