The DG542AP is a 4-channel logic IC from Vishay, packaged in a CDIP case and suitable for through-hole mounting. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 900mW. The device has a -3db bandwidth of 500MHz and a maximum supply voltage of 18V. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay DG542AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG542AP technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | CDIP |
| Drain to Source Resistance | 60R |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Frequency | 500 MHz |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG542AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.