
Wideband SPDT video switch IC with 500MHz -3dB bandwidth. Features 4 channels, each with a single pole, double throw configuration. Operates with dual supply voltages from 10V to 15V, with a maximum supply voltage of 18V and a maximum supply current of 6mA. Housed in a surface-mount SOIC package, measuring 10mm in length, 4mm in width, and 1.55mm in height. Offers a wide operating temperature range of -40°C to 85°C and a maximum power dissipation of 640mW. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG542DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG542DY-T1-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG542DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
