
Quad SPST analog switch IC featuring a 720MHz -3dB bandwidth. This surface mount component operates with dual supply voltages from 2.7V to 5V or single supply up to 12V. Housed in a 16-TSSOP package with dimensions of 5.08mm length, 4.4mm width, and 0.92mm height, it offers an on-state resistance of 72 Ohms. Maximum power dissipation is 450mW, with a low operating supply current of 1uA. Operating temperature range is -40°C to 125°C, and the component is RoHS compliant.
Vishay DG611AEQ-T1-E3 technical specifications.
| -3db Bandwidth | 720MHz |
| Package/Case | TSSOP |
| Height | 0.92mm |
| Length | 5.08mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| On-State Resistance | 72R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG611AEQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
