
Quad SPST analog switch IC featuring a 720MHz -3dB bandwidth. Operates with single or dual supply voltages from 2.7V to 12V, with a maximum dual supply of 5V. Surface mountable in a 16-pin TSSOP package (5.08mm L x 4.4mm W x 0.92mm H). Offers low 72 Ohm on-state resistance and a maximum power dissipation of 450mW. Lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 125°C.
Vishay DG613AEQ-T1-E3 technical specifications.
| -3db Bandwidth | 720MHz |
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 72R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG613AEQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
