
Quad SPST analog switch IC featuring a 500MHz -3dB bandwidth. Operates with dual supply voltages from -10V to 21V, or single supply from 5V to 21V. Surface mountable in a SOIC package, this component offers 4 channels and 1 circuit with a maximum power dissipation of 600mW. It is RoHS compliant and lead-free, designed for reliable operation between -40°C and 85°C.
Sign in to ask questions about the Vishay DG613DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG613DY-T1-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 21V |
| Min Dual Supply Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG613DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
