
Dual SPST switches with 366MHz -3dB bandwidth, operating from 1.8V to 5.5V. Features a low 2µA supply current and 4.5Ω on-resistance. Packaged in a compact 3mm x 3.1mm x 0.95mm MSOP for surface mounting. This RoHS compliant component is supplied on tape and reel.
Vishay DG723DQ-T1-GE3 technical specifications.
| -3db Bandwidth | 366MHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004938oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG723DQ-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
