
Dual 4x1 multiplexer IC, surface mount, housed in a 16-pin TSSOP package with dimensions of 5.07mm length, 4.4mm width, and 0.92mm height. Operates with dual supply voltages from 2.7V to 6V, or single supply up to 12V. Features a low operating supply current of 1µA and an on-state resistance of 40Ω. Supports a wide operating temperature range of -40°C to 85°C, with a propagation delay of 80ns. RoHS compliant and supplied on tape and reel.
Vishay DG9052DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Height | 0.92mm |
| Length | 5.07mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 925mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| On-State Resistance | 40R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9052DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
