The DG9232DQ-T1 is a logic IC from Vishay, packaged in an MSOP package, with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 400mW and can operate with a supply voltage between 2.7V and 12V. The device is available in quantities of 2500 and is packaged on a tape and reel. It is not RoHS compliant.
Vishay DG9232DQ-T1 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
