
Dual SPST analog switch, surface mountable in an 8-pin MSOP package. Features a 2.7V to 12V supply voltage range, 1µA maximum supply current, and 400mW maximum power dissipation. Operates across a -40°C to 85°C temperature range. This RoHS compliant component offers two independent SPST circuits, each with one input and one output.
Vishay DG9233DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9233DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
