
Analog switch IC featuring dual SPST configuration, suitable for surface mount applications. Operates within a 2.7V to 12V supply voltage range, with a maximum supply current of 1µA and 400mW power dissipation. Offers 2 channels, each with 2 inputs and 2 outputs, and exhibits turn-on delay of 35ns and turn-off delay of 20ns. Packaged in SOIC, measuring 5mm x 4mm x 1.55mm, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG9233DY-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9233DY-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
