The DG9233EDY-T1-GE3 is an industrial-grade logic multiplexer from Vishay, featuring a 8-pin SOIC-8 package and operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The device has a single channel and two functions, with a terminal position of dual and a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG9233EDY-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay DG9233EDY-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.