Vishay DG9252EN-T1-E4 technical specifications.
| -3db Bandwidth | 449MHz |
| Bandwidth | 449MHz |
| Package/Case | QFN |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| On-State Resistance | 182R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9252EN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
